
24-bit, 2-channel Analog Front End (AFE) with 107dB Signal-to-Noise Ratio (SNR). Features differential inputs, SPI interface, and a sampling rate of 8 kS/s. Operates from a 1.7V to 3.6V supply, with a maximum power dissipation of 740 µW. Packaged in a 32-pin TQFP with gold contact plating, this RoHS compliant component is suitable for general-purpose applications.
Texas Instruments ADS1292IPBS technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 125S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740uW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 3 |
| Operating Supply Current | 250uA |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1292IPBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
