
General Purpose Analog Front End (AFE) with 2 differential ADCs, each offering 24-bit resolution. Features a sampling rate of 8 kS/s and a conversion rate of 125 S/s, with a Signal-to-Noise Ratio (SNR) of 107dB. Operates with a supply voltage range of 1.7V to 3.6V (DC) and up to 5.25V (max). Interface is SPI, housed in a 32-pin TQFP package with gold contact plating.
Texas Instruments ADS1292IPBSR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 125S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740uW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 3 |
| Operating Supply Current | 250uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1292IPBSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
