The ADS1292IRSMR is a 24-bit, 2-channel analog-to-digital converter with a SPI interface. It operates over a temperature range of -40°C to 85°C and is available in a VQFN package. The device is lead-free and RoHS compliant. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 1.7V. The ADS1292IRSMR has a low operating supply current of 250uA and a sampling rate of 8KS/s.
Texas Instruments ADS1292IRSMR technical specifications.
| Package/Case | VQFN |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Inputs | 3 |
| Operating Supply Current | 250uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | ADS1292 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1292IRSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
