
2-channel, 24-bit Analog-to-Digital Converter (ADC) with integrated respiration impedance and ECG front-end. Features a 24-bit resolution and 107dB Signal-to-Noise Ratio (SNR) for precise analog signal acquisition. Operates with a supply voltage range of 1.7V to 3.6V (DC) and a maximum of 5.25V. Offers a 2-channel input configuration with an SPI interface for data transfer. Packaged in a 32-TQFP with gold contact plating, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS1292RIPBSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1292RIPBSR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 139mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Operating Supply Current | 250uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1292RIPBSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
