
General purpose analog front end (AFE) with 3 differential ADCs, each offering 24-bit resolution. Features a 25.6 kS/s conversion rate and SPI interface for data transfer. Operates from a 2.7V to 5.5V supply with a typical current draw of 825 µA. Surface mountable in a 28-pin WQFN EP package, this lead-free and RoHS compliant component is suitable for operation between -20°C and 85°C.
Texas Instruments ADS1293CISQ/NOPB technical specifications.
| Conversion Rate | 25.6KS/s |
| Height | 800um |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Number of Inputs | 3 |
| Operating Supply Current | 825uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 25KS/s |
| Thickness | 750um |
| Type | General Purpose |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1293CISQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
