
General purpose analog front end with three 24-bit analog-to-digital converters. Features differential input type and SPI interface. Operates from a 2.7V to 5.5V supply with 825uA typical operating current. Offers a 25.6 kS/s conversion rate and a wide operating temperature range of -20°C to 85°C. Surface mountable in a 5mm x 5mm package.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1293CISQX/NOPB technical specifications.
| Conversion Rate | 25.6KS/s |
| Height | 800um |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Number of Inputs | 3 |
| Operating Supply Current | 825uA |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 25KS/s |
| Thickness | 750um |
| Type | General Purpose |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
