
4-channel, 24-bit Analog-to-Digital Converter (ADC) with integrated ECG front-end. Features a 32 kS/s sampling rate and 112 dB Signal-to-Noise Ratio (SNR). Operates with a supply voltage range of 1.65V to 5.25V and a typical supply current of 2.75mA. Packaged in a 64-TQFP with gold contact plating, this component offers SPI interface compatibility and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments ADS1294IPAGR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Operating Supply Current | 2.75mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 32KS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1294IPAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
