
4-channel, 24-bit Analog-to-Digital Converter (ADC) with integrated respiration impedance and ECG front-end. Features a 32 kS/s conversion rate, SPI interface, and differential input type. Operates from a 1.65V to 3.6V supply, with a maximum supply voltage of 5.25V. Offers a signal-to-noise ratio (SNR) of 112dB and a power consumption of 4.1mW. Packaged in a 64-NFBGA with copper, tin, and silver contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS1294RIZXGR technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 32KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.1mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Current | 2.75mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 4.1mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 32KS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1294RIZXGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
