
General Purpose Analog Front End (AFE) with 4 differential ADC channels, offering 24-bit resolution and a 32 kS/s conversion rate. Features an SPI interface and operates from a 1.65V to 3.6V supply. Achieves 112dB Signal to Noise Ratio (SNR) and 8 LSB Integral Nonlinearity (INL). Packaged in an LFBGA with copper, tin, silver plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS1294RIZXGT technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 32KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.1mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Current | 2.75mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 4.1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 32KS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Current | 2.75mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1294RIZXGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
