
Texas Instruments ADS1296CZXGR technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 6 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Operating Supply Current | 2.75mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 5.3mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 32KS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1296CZXGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
