
6-Channel 24-Bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1296IPAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1296IPAGR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 6 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Operating Supply Current | 2.75mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 5.3mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 32KS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1296IPAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
