
General purpose analog front end (AFE) IC featuring 6 differential input channels, each with 24-bit resolution. This component offers a sampling rate of 32 kS/s and a signal-to-noise ratio (SNR) of 112dB. Operating supply voltage ranges from 1.65V to 3.6V, with a maximum power dissipation of 17.5mW. Interface is SPI, and the device is housed in a 64-pin LFBGA package.
Sign in to ask questions about the Texas Instruments ADS1296RIZXGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1296RIZXGT technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 32KS/s |
| Height | 1.06mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 6 |
| Number of Bits | 24 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Inputs | 6 |
| Operating Supply Current | 2.75mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 5.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 32KS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Current | 2.75mA |
| Type | General Purpose |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1296RIZXGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
