
Eight-channel, 24-bit analog-to-digital converter (ADC) with integrated ECG front-end. Features 8 analog inputs and 8 A/D converters, offering 24-bit resolution and a 112dB signal-to-noise ratio. Operates with a supply voltage range of 1.65V to 3.6V (DC) and a maximum of 5.25V. Utilizes an SPI interface for communication and has an operating supply current of 3.1mA. Packaged in LFBGA with copper, tin, and silver contact plating, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1298CZXGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1298CZXGR technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Operating Supply Current | 3.1mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 6mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 32KS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1298CZXGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
