
8-channel, 24-bit Analog Front End (AFE) IC with 8 ADCs. Features a wide supply voltage range of 2.7V to 5.25V, with a nominal supply of 3V. Operates across an industrial temperature range from -40°C to 85°C. Housed in a 64-pin TQFP package with QUAD terminal position.
Texas Instruments ADS1298IPAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1298IPAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.