
8-channel, 24-bit Analog-to-Digital Converter (ADC) with integrated ECG front-end. Features SPI interface, 112dB Signal-to-Noise Ratio (SNR), and a sampling rate of 32 kS/s. Operates from a 1.65V to 3.6V supply voltage with a typical operating current of 3.1mA. Packaged in a 64-TQFP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS1298IPAGR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.1mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Operating Supply Current | 3.1mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 6mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 32KS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1298IPAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
