
24-Bit 8-Channel Analog Front-End IC featuring integrated respiration impedance for ECG applications. Offers a 32 kS/s conversion rate with 112dB Signal-to-Noise Ratio (SNR) across 8 differential input channels. Operates from a 1.65V to 3.6V supply range, with a maximum supply voltage of 5.25V. SPI interface facilitates communication, and the component is housed in an LFBGA package with Copper, Tin, Silver contact plating. Suitable for operation between -40°C and 85°C, with low power consumption of 6mW.
Texas Instruments ADS1298RIZXGR technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 32KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.4mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Current | 3.1mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 6mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 32KS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1298RIZXGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
