
General purpose analog front end (AFE) with 8 differential ADCs, each offering 24-bit resolution. Features a 32 kS/s conversion rate and a wide operating supply voltage range of 1.65V to 3.6V. Integrated SPI interface facilitates communication, while the 8.1mm x 8.1mm x 1.06mm LFBGA package ensures compact integration. Operating temperature spans from -40°C to 85°C, with a typical power consumption of 6mW.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1298RIZXGT technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 32KS/s |
| Height | 1.06mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.1mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.65V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Current | 3.1mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 32KS/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Current | 2.75mA |
| Type | General Purpose |
| Width | 8.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
