
The ADS1299-4PAG is a 24-bit delta-sigma analog-to-digital converter with a quad terminal position and a maximum operating temperature of 85°C. It has 64 terminals and is packaged in a 10mm x 10mm S-PQFP-G64 package. The converter operates on a nominal supply voltage of 5V and can handle analog input voltages between -4.5V and 4.5V. It is suitable for industrial applications and is manufactured by Texas Instruments.
Sign in to ask questions about the Texas Instruments ADS1299-4PAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1299-4PAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.8 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 4.5 |
| Analog Input Voltage-Min | -4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1299-4PAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.