The ADS1299-6PAGR is a 24-bit delta-sigma analog-to-digital converter (ADC) with a quad terminal position in a 64-pin S-PQFP-G64 package. It operates over an industrial temperature range of -40°C to 85°C and accepts a supply voltage between 1.8V and 5V. This device features 64 terminals and is designed for use in applications requiring high-resolution analog-to-digital conversion.
Sign in to ask questions about the Texas Instruments ADS1299-6PAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1299-6PAGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.8 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 4.5 |
| Analog Input Voltage-Min | -4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1299-6PAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.