
8-channel, 24-bit Analog Front End (AFE) with a maximum sampling rate of 16 ksps. Features a serial (SPI) interface and supports analog and digital power supply types. Operates with typical supply voltages of 2.5V, 3.3V, and 5V, with a minimum operating voltage range of 1.8V to 4.75V and a maximum of 3.6V to 5.25V. Housed in a 64-pin TQFP (Thin Quad Flat Package) with gull-wing leads, measuring 10.2mm x 10.2mm x 1.05mm, designed for surface mount applications.
Sign in to ask questions about the Texas Instruments ADS1299CPAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1299CPAG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10.2(Max) |
| Package Width (mm) | 10.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Type | General Purpose |
| Category | General Purpose |
| Number of ADCs | 8 |
| Sampling Rate | 16(Max)ksps |
| Resolution | 24bit |
| Number of Channels per Chip | 8 |
| Interface Type | Serial (SPI) |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.8|4.75V |
| Max Operating Supply Voltage | 3.6|5.25V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Number of ADC Inputs | 8 |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS1299CPAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.