
8-channel, 24-bit Analog Front End (AFE) IC for general-purpose applications. Features 8 ADCs with a maximum sampling rate of 16 ksps and serial SPI interface. Operates with analog and digital power supplies, supporting typical voltages of 2.5V, 3.3V, and 5V. Housed in a 64-pin TQFP (Thin Quad Flat Package) with gull-wing leads for surface mounting, measuring 10.2mm x 10.2mm x 1.05mm.
Sign in to ask questions about the Texas Instruments ADS1299CPAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1299CPAGR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10.2(Max) |
| Package Width (mm) | 10.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Type | General Purpose |
| Category | General Purpose |
| Number of ADCs | 8 |
| Sampling Rate | 16(Max)ksps |
| Resolution | 24bit |
| Number of Channels per Chip | 8 |
| Interface Type | Serial (SPI) |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.8|4.75V |
| Max Operating Supply Voltage | 3.6|5.25V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Number of ADC Inputs | 8 |
| Cage Code | 01295 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS1299CPAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.