
Eight-channel, 24-bit Analog-to-Digital Converter (ADC) evaluation kit featuring SPI interface and 16 kS/s sampling rate. Designed for front-mount applications, this integrated circuit operates at 3.6V. Offers 24-bit resolution for high-precision analog signal acquisition.
Sign in to ask questions about the Texas Instruments ADS1299EEGFE-PDK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1299EEGFE-PDK technical specifications.
| Interface | SPI |
| Mount | Front |
| Number of A/D Converters | 8 |
| Number of Bits | 24 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 16KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1299EEGFE-PDK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
