
8-channel, 24-bit Analog Front End (AFE) with 16 ksps sampling rate. Features a serial SPI interface and operates from a 4.75V to 5.25V supply. Housed in a 64-pin TQFP (Thin Quad Flat Package) with gull-wing leads, suitable for surface mount applications. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1299IPAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1299IPAGR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10.2(Max) |
| Package Width (mm) | 10.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Type | General Purpose |
| Category | General Purpose |
| Number of ADCs | 8 |
| Sampling Rate | 16ksps |
| Resolution | 24bit |
| Number of Channels per Chip | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Type | Serial (SPI) |
| Power Supply Type | Digital |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Typical Supply Current | 7.14mA |
| Typical Operating Supply Voltage | 5V |
| Number of ADC Inputs | 8 |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS1299IPAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.