
Octal Delta-Sigma Analog-to-Digital Converter (ADC) featuring 16-bit resolution and an 8kSPS sampling rate. This general-purpose IC offers 8 input channels supporting single-ended and differential voltage inputs with bipolar polarity. The device utilizes a serial SPI digital interface and provides both internal and external voltage reference options. Packaged in a 64-pin TQFP (Thin Quad Flat Package) with gull-wing leads, it is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS130E08IPAG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10.2(Max) |
| Package Width (mm) | 10.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Converter Type | General Purpose |
| Architecture | Delta-Sigma |
| Resolution | 16bit |
| Sampling Rate | 8ksps |
| Digital Interface Type | Serial (SPI) |
| Number of ADCs | 8 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Bipolar |
| Input Signal Type | Single-Ended|Differential |
| Number of Input Channels | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.