
Octal Delta-Sigma Analog-to-Digital Converter (ADC) featuring 16-bit resolution and an 8kSPS sampling rate. This general-purpose IC offers 8 input channels with selectable single-ended or differential input signal types and bipolar voltage polarity. Digital interface is SPI serial. The component is housed in a 64-pin TQFP (Thin Quad Flat Package) with gull-wing leads, designed for surface mounting. Operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS130E08IPAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS130E08IPAGR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10.2(Max) |
| Package Width (mm) | 10.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Converter Type | General Purpose |
| Architecture | Delta-Sigma |
| Resolution | 16bit |
| Sampling Rate | 8ksps |
| Digital Interface Type | Serial (SPI) |
| Number of ADCs | 8 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Bipolar |
| Input Signal Type | Single-Ended|Differential |
| Number of Input Channels | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS130E08IPAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.