2-channel, 24-bit delta-sigma Analog-to-Digital Converter (ADC) with simultaneous sampling capability. Achieves a maximum sampling rate of 128 kSPS. Operates with a nominal supply voltage of 3.3V, ranging from 1.65V to 3.6V. Features a 32-terminal QUAD package with dimensions of 5mm x 5mm, conforming to S-PQFP-G32 JEDEC code. Designed for automotive temperature grades, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS131A02IPBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS131A02IPBS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS131A02IPBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.