
The ADS131A02IPBSR is a 32-terminal quad flat pack analog-to-digital converter with two channels, designed for automotive-grade applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 1.65V, respectively. The ADS131A02IPBSR is packaged in a JEDEC S-PQFP-G32 package, measuring 5mm in width and length.
Texas Instruments ADS131A02IPBSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS131A02IPBSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.