
4-channel, 24-bit delta-sigma Analog-to-Digital Converter (ADC) operating at up to 128 kSPS with simultaneous sampling. Features a supply voltage range of 1.65V to 3.6V, nominal 3.3V. Housed in a 32-terminal QUAD S-PQFP-G32 package with dimensions of 5mm x 5mm. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C.
Texas Instruments ADS131A04IPBS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS131A04IPBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.