
Automotive-grade, 4-channel, 24-bit delta-sigma Analog-to-Digital Converter (ADC) with simultaneous sampling capability. Achieves a 128-kSPS sampling rate per channel. Operates with a nominal supply voltage of 3.3V, ranging from 1.65V to 3.6V. Features a 32-terminal, QUAD-positioned S-PQFP-G32 package, measuring 5mm x 5mm. Extended operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS131A04IPBSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS131A04IPBSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS131A04IPBSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.