
8-channel delta-sigma analog-to-digital converter (ADC) with 24-bit resolution and a sampling rate of 64ksps. Features a serial SPI digital interface, supporting both internal and external voltage references. Accepts bipolar input voltages, with single-ended and differential input signal types. Housed in a 64-pin TQFP (Thin Quad Flat Package) with gull-wing leads, suitable for surface mounting. Operates within a temperature range of -40°C to 105°C.
Texas Instruments ADS131E06IPAGR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10.2(Max) |
| Package Width (mm) | 10.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Converter Type | General Purpose |
| Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 64ksps |
| Digital Interface Type | Serial (SPI) |
| Number of ADCs | 6 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Bipolar |
| Input Signal Type | Single-Ended|Differential |
| Number of Input Channels | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS131E06IPAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.