
The ADS131E08SPAG is an industrial-grade analog-to-digital converter with 8 channels, operating over a temperature range of -40 to 105°C. It is packaged in a 64-pin TQFP package. The device is powered by a supply voltage between 2.7 and 5.25 volts. The converter is designed for industrial applications and is available from Texas Instruments.
Texas Instruments ADS131E08SPAG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS131E08SPAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.