
8-channel, 24-bit, 64-kSPS simultaneous delta-sigma analog-to-digital converter with fast start-up. Features industrial temperature grade (-40 to 105°C), nominal 5V supply voltage (2.7V to 5.25V), and 8 analog input channels. Housed in a 64-terminal, QUAD position, S-PQFP-G64 package with dimensions of 10mm x 10mm.
Texas Instruments ADS131E08SPAGR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS131E08SPAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.