
16-bit Delta Sigma Analog-to-Digital Converter (ADC) with a 1.25MSPS conversion rate. Features differential input, 16-bit resolution, and a 91dB Signal-to-Noise Ratio (SNR). Offers 0.75LSB Integral Nonlinearity (INL) and 0.25LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 5.25V supply voltage range, with a nominal 5V operation. Packaged in a 48-TQFP with gold contact plating, suitable for temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1601IPFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1601IPFBR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 1250KS/s |
| Differential Nonlinearity | 0.25LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 65mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 330mW |
| Power Dissipation | 330mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Spurious-free dynamic range (SFDR) | 120dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1601IPFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
