
16-bit delta-sigma analog-to-digital converter (ADC) featuring a 1250 kS/s conversion rate and a single differential input channel. Offers SPI serial interface, 91dB Signal-to-Noise Ratio (SNR), and 120dB Spurious-Free Dynamic Range (SFDR). Operates with a supply voltage range of 2.7V to 5.25V, consuming 330mW typical power. Packaged in a 48-pin TQFP with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1601IPFBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1601IPFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 1250KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 65mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 330mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Spurious-free dynamic range (SFDR) | 120dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1601IPFBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
