
16-bit delta-sigma Analog-to-Digital Converter (ADC) with a 1.25MS/s sampling rate. Features differential input, serial interface, and a 91dB Signal-to-Noise Ratio (SNR). Achieves 0.75LSB Integral Nonlinearity (INL) and 0.25LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 5.25V supply voltage, with a typical power consumption of 330mW. Packaged in a 48-TQFP with gold contact plating, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1601IPFBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1601IPFBT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 1250KS/s |
| Differential Nonlinearity | 0.25LSB |
| Height | 1mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 330mW |
| Power Dissipation | 330mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Spurious-free dynamic range (SFDR) | 120dB |
| Supply Current | 65mA |
| Supply Type | Analog, Digital |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1601IPFBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
