
16-bit Analog-to-Digital Converter (ADC) with a 1.25MSPS conversion rate. Features differential input, serial interface, and bipolar polarity. Achieves 0.25LSB differential nonlinearity and 0.75LSB integral nonlinearity. Offers 91dB signal-to-noise ratio and 120dB spurious-free dynamic range. Operates from a 2.7V to 5.25V supply voltage, with a nominal supply current of 65mA. Packaged in a 48-TQFP with gold contact plating, this lead-free and RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1601IPFBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1601IPFBTG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 1250KS/s |
| Differential Nonlinearity | 0.25LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 65mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 330mW |
| Power Dissipation | 330mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Spurious-free dynamic range (SFDR) | 120dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1601IPFBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
