
EVALUATION MODULE FOR ADS1601/02
Texas Instruments ADS1602EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sampling Rate | 2500000S/s |
| RoHS | Compliant |
No datasheet is available for this part.