
16-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a 2500 kS/s sampling rate. Features differential input and SPI serial interface. Operates from a 2.7V to 5.25V supply with 110mA nominal supply current. Offers 91dB Signal-to-Noise Ratio (SNR) and 120dB Spurious-Free Dynamic Range (SFDR). Packaged in a 48-pin TQFP.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1602IPFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 2500KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 610mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 110mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 530mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Spurious-free dynamic range (SFDR) | 120dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
