
16-bit Analog-to-Digital Converter (ADC) with a 2.5MS/s sampling rate. Features differential input, serial interface, and bipolar polarity. Achieves 0.25LSB differential nonlinearity and 0.75LSB integral nonlinearity. Offers 91dB signal-to-noise ratio and 120dB spurious-free dynamic range. Operates from a 2.7V to 5.25V supply voltage. Packaged in a 48-TQFP with gold contact plating.
Texas Instruments ADS1602IPFBTG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 2500KS/s |
| Differential Nonlinearity | 0.25LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 610mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 110mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 530mW |
| Power Dissipation | 530mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5MS/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Spurious-free dynamic range (SFDR) | 120dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1602IPFBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
