
16-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a 5MS/s sampling rate. Features differential input, parallel interface, and bipolar polarity. Offers 0.75LSB integral nonlinearity and 84dB signal-to-noise ratio. Operates from a 2.7V to 5.25V supply range, with a maximum power dissipation of 710mW. Packaged in an HTQFP, suitable for applications requiring high-resolution data conversion.
Texas Instruments ADS1605IPAPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 5000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 110mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 560mW |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Spurious-free dynamic range (SFDR) | 102dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1605IPAPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
