
1-CH 16-BIT DELTA-SIGMA ADC, PARALLEL ACCESS, PQFP64, GREEN, PLASTIC, HTQFP-64
Texas Instruments ADS1606IPAPR technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 5000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 560mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
