
The ADS1606IPAPRG4 is a 16-bit single-channel analog-to-digital converter with a conversion rate of 5000KS/s. It operates from a nominal supply voltage of 5.25V and has a maximum power dissipation of 710mW. The device is packaged in a surface-mount HTQFP package and is compliant with RoHS regulations. It is designed to operate over a temperature range of -40°C to 85°C.
Texas Instruments ADS1606IPAPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 5000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 560mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1606IPAPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
