
16-bit, 5MS/s Delta-Sigma Analog-to-Digital Converter (ADC) featuring a single differential input channel. Achieves 0.75 LSB Integral Nonlinearity (INL) and 0.25 LSB Differential Nonlinearity (DNL) with an 88dB Signal-to-Noise Ratio (SNR) and 96dB Spurious-Free Dynamic Range (SFDR). Operates from a 2.7V to 5.25V supply range, consuming 560mW typical power. Packaged in a 64-pin HTQFP with gold contact plating, suitable for SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1606IPAPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1606IPAPT technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 5000KS/s |
| Differential Nonlinearity | 0.25LSB |
| Height | 1.2mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 560mW |
| Power Dissipation | 570mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 96dB |
| Supply Current | 110mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1606IPAPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
