16-bit, 10MSPS Delta-Sigma Analog-to-Digital Converter featuring a 1.5LSB Integral Nonlinearity and 0.5LSB Differential Nonlinearity. This single-channel ADC offers a 10MS/s conversion rate with a Signal-to-Noise Ratio of 84dB. It supports differential input and operates with a supply voltage range of 4.9V to 5.1V. The component is housed in a 64-pin HTQFP package for surface mounting, with gold contact plating and a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1610IPAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1610IPAPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 10000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Mount | Surface Mount |
| Nominal Supply Current | 150mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 960mW |
| Power Dissipation | 960mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 10000000S/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1610IPAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
