16-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a single differential analog input. Features a 10 MS/s sampling rate and 84dB Signal-to-Noise Ratio (SNR). Operates with a nominal supply voltage of 5.1V and a maximum power dissipation of 1.1W. Supports both parallel and serial interfaces. Packaged in a 64-pin HTQFP for surface mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1610IPAPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 10000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Nominal Supply Current | 150mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 960mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 10000000S/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
