
16-bit, 1-channel Delta-Sigma Analog-to-Digital Converter (ADC) featuring a 10 MS/s sampling rate and 84dB Signal-to-Noise Ratio (SNR). This surface-mount component offers differential input and supports both parallel and serial interfaces. It operates with a nominal supply voltage of 5.1V and a typical supply current of 150mA, with a maximum power dissipation of 1.1W. Encased in an HTQFP package, it is RoHS compliant and suitable for operation within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1610IPAPTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1610IPAPTG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 10000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Nominal Supply Current | 150mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.1V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 960mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 10000000S/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1610IPAPTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
