
1-CH 18-BIT DELTA-SIGMA ADC, PARALLEL ACCESS, PQFP64, GREEN, PLASTIC, HTQFP-64
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1625IPAPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 1250KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 645mW |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 520mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
