The ADS1625IPAPT is an 18-bit delta-sigma analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40C to 85C and is available in a 64-pin TQFP package. The device has a nominal supply voltage of 5V and can handle input voltages from -4.401V to 4.401V. It is designed for industrial applications and meets the requirements of the industrial temperature grade.
Sign in to ask questions about the Texas Instruments ADS1625IPAPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1625IPAPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 18 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 4.401 |
| Analog Input Voltage-Min | -4.401 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1625IPAPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.