
18-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a 1250 kS/s conversion rate. Features differential input, parallel interface, and bipolar polarity. Offers 93dB Signal to Noise Ratio (SNR) and 104dB Spurious-free dynamic range (SFDR). Operates from a 2.7V to 5.25V supply, with a maximum power dissipation of 645mW. Packaged in a 64-pin HTQFP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS1625IPAPTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1625IPAPTG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 1250KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 645mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 110mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 520mW |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Spurious-free dynamic range (SFDR) | 104dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1625IPAPTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
