18-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a 1250 kS/s conversion rate. Features differential input, parallel interface, and bipolar polarity. Operates from a 4.75V to 5.25V supply, with a nominal supply current of 110mA and power consumption of 520mW. Integral nonlinearity is 3.5 LSB, and signal-to-noise ratio is 93 dB. Packaged in a 64-pin HTQFP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1626IPAPR technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 1250KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 645mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 520mW |
| Power Dissipation | 645mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
